Texas Instruments THS6002

the ths6002 contains two high-current high-speed drivers and two high-speed receivers. these drivers and receivers...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6002.

Texas Instruments

Datasheet45 pages18 years ago

Descriptions

Descriptions of Texas Instruments THS6002 provided by its distributors.

the ths6002 contains two high-current high-speed drivers and two high-speed receivers. these drivers and receivers can be configured differentially for driving and receiving signals over low-impedance lines. the ths6002 is ideally suited for asymmetrical digital subscriber line (adsl) applications where it supports the high-peak voltage and current requirements of that application. both the drivers and the receivers are current feedback amplifiers designed for the high slew rates necessary to support low total harmonic distortion (thd) in adsl applications. separate power supply connections for each driver are provided to minimize crosstalk. the ths6002 is packaged in the patented powerpad package. this package provides outstanding thermal characteristics in a small footprint package which is fully compatible with automated surface mount assembly procedures. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.