Texas Instruments THS4222DG4

Op Amp Dual Volt Fdbk R-R O/P ±7.5V/15V 8-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4222DG4.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago
Datasheet16 pages24 years ago

CAD Models

Download Texas Instruments THS4222DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4222DG4.

Related Parts

Texas InstrumentsTHS4222D
Op Amp Dual High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC Tube
Texas InstrumentsTHS4222DR
Op Amp Dual High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC T/R
Texas InstrumentsTHS4222DRG4
Op Amp Dual High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments THS4222DG4 provided by its distributors.

Op Amp Dual Volt Fdbk R-R O/P ±7.5V/15V 8-Pin SOIC Tube
Low-Distortion High-Speed ail-to- ail Output 8-SOIC -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Distortion; Gain Bandwidth -3db:230MHz; Slew Rate:975V/µs; Supply Voltage Min:1.35V; Supply Voltage Max:7.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.