Texas Instruments THS4082ID

175-MHz Low-Power Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85
$ 5.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4082ID.

Newark

Datasheet32 pages11 years ago
Datasheet32 pages13 years ago
Datasheet32 pages9 years ago
Datasheet32 pages12 years ago

Texas Instruments

Arrow Electronics

Farnell

iiiC

Inventory History

3 month trend:
+8.39%

CAD Models

Download Texas Instruments THS4082ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4082ID.

Related Parts

Texas InstrumentsTHS4082CD
175-MHz Low-Power Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
Texas InstrumentsTHS4082CDR
175-MHz Low-Power Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
Texas InstrumentsTHS4082CDG4
Operational Amplifier, Dual, 175 Mhz, 2, 233 V/ S, 5V To 15V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments THS4082ID provided by its distributors.

175-MHz Low-Power Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85
Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
3.4mA(x2 Channels) 230V/μs 10nV/rtHz 100MHz 85mA 2 2 ±16.5V,33V 1mV 1.2μA 175MHz Voltage Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, DUAL HIGH SPEED VFB, 4082; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 175MHz; Vitesse de balayage: 230V/µs; Gamme de tension d'alimentation: ± 5V à ± 15V; Type de boîtier d'amplificateur: SOIC; Nombre de
Op Amp, Dual High Speed Vfb, 4082; No. Of Amplifiers:2 Amplifier; Bandwidth:175Mhz; Slew Rate:230V/Μs; Supply Voltage Range:± 5V To ± 15V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4082ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.