Texas Instruments THS4022IDGN

Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube
$ 12.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4022IDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet30 pages27 years ago

HQonline

LCSC

iiiC

Arrow Electronics

Inventory History

3 month trend:
-42.46%

CAD Models

Download Texas Instruments THS4022IDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4022IDGN.

Related Parts

Texas InstrumentsTHS4022CDGNR
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP T/R
Texas InstrumentsTHS4022CDGN
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube
Texas InstrumentsTHS4022CDGNG4
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube

Descriptions

Descriptions of Texas Instruments THS4022IDGN provided by its distributors.

Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube
2-GHz, dual-channel ultra-low-noise voltage-feedback amplifier 8-HVSSOP -40 to 85
Dual 470V/us 2mV HVSSOP-8-EP Operational Amplifier ROHS
350MHz Dual Op Amp, 470V/¦Ìs Slew Rate, HVSSOP
7.8mA(x2 Channels) 470V/μs 1.5nV/rtHz 350MHz 100mA 2 2 ±16V,32V 500μV 3μA 350MHz Voltage Feedback HVSSOP-8 SMD mount 3mm*3mm*1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:470V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.