Texas Instruments THS3201EVM

Development & Evaluation Tools (Kits, Modules, and Boards) THS3201 Eval Mod
$ 62.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3201EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments THS3201EVM provided by its distributors.

Development & Evaluation Tools (Kits, Modules, and Boards) THS3201 Eval Mod
FEEDBACK AMPLIFIER, EVALUATION MODULE; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: THS3201; Type de kit d'application: Amplificateur; Application Sous Type: Amplificateur opérationnel; Contenu du kit: C
FEEDBACK AMPLIFIER, EVALUATION MODULE; Silicon Manufacturer:Texas Instruments THS3201EVM; Silicon Core Number:THS3201; Kit Application Type:Amplifier; Application Sub Type:Operational Amplifier; Kit Contents:Eval Board THS3201; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:1.8GHz Bandwidth, Unity Gain, High Slew Rate, Low Distortion

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS3201EVM .