Texas Instruments THS3122CDR

Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC T/R
$ 3.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3122CDR.

Texas Instruments

Datasheet33 pages15 years ago
Datasheet23 pages18 years ago
Datasheet29 pages24 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS3122CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTHS3122ID
Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC Tube
Texas InstrumentsTHS3112ID
Dual, Low-Noise, High Output Current, 110-MHz Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3112CD
Dual, Low-Noise, High Output Current, 110-MHz Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS3122CDR provided by its distributors.

Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC T/R
Dual, High Output Current, 120-MHz Amplifier 8-SOIC 0 to 70
8.4mA(x2 Channels) 1.55KV/μs 2.2nV/rtHz@ ±5V 138MHz 440mA 2 2 4.4mV 6μA 160MHz Current Feedback SOIC-8 SMD mount,glue mount 1.5mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Current Feedback; Gain Bandwidth -3db:160MHz; Slew Rate:1550V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.