Texas Instruments TCA4311D

2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85
$ 3.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA4311D.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TCA4311D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC7662BCOA
Microchip DCDCconversion chip, inverting converter, 1.5 V, 10 Voutput, 15 VInput, SOIC
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN

Descriptions

Descriptions of Texas Instruments TCA4311D provided by its distributors.

2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85
HOT SWAPPABLE 2-WIRE BUS BUFFERS | IC ACCELERATOR I2C HOTSWAP 8SOIC
Hot Swap Controller 5.5V 8-Pin SOIC Tube
TEXAS INSTRUMENTS TCA4311DSpecialized Interface, I2C, Hot Board Insertion, Bus Extension, 2.7 V, 5.5 V, SOIC, 8 Pins
IC ACCELERATOR I2C HOTSWAP 8SOIC
IC, HOT SWAP I2C BUS BUFF 8-SOIC
BUFFER AMPLIFIER, 1 FUNC, PDSO8
IC, HOT SWAP I2C BUS BUFF 8-SOIC; IC Function:Hot Swappable 2-Wire Bus Buffer; Brief Features:Supports Bidirectional Data Transfer of I2C Bus Signals, SDA and SCL Lines are Buffered; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:4311; IC Function:Hot Swappable 2-Wire Bus Buffer; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA4311D.