Texas Instruments TAS5705

the tas5705 is a 20-w efficient digital audio power amplifier for driving stereo bridge-tied speakers. two serial...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Texas Instruments TAS5705 provided by its distributors.

the tas5705 is a 20-w efficient digital audio power amplifier for driving stereo bridge-tied speakers. two serial data inputs allow processing of up to four discrete audio channels and seamless integration to most digital audio processors and mpeg decoders. the device accepts a wide range of input data and clock rates. a fully programmable data path allows these channels to be routed to the internal speaker drivers or output via the line-level subwoofer or headphone pwm outputs. the tas5705 is a slave-only device receiving clocks from external sources. the tas5705 operates at a 384-khz switching rate for 32- 48- 96- and 192-khz data and 352.8-khz switching rate for 44.1- 88.2- and 176.4-khz data. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.