Texas Instruments TAS5611

the tas5611a is a high performance analog input class d amplifier with integrated closed loop feedback technology...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Texas Instruments TAS5611 provided by its distributors.

the tas5611a is a high performance analog input class d amplifier with integrated closed loop feedback technology (known as purepath hd) with the ability to drive up to 125w(1) stereo into 4 to 8 speakers from a single 32.5v supply. purepath hd technology enables traditional ab-amplifier performance (<0.03% thd) levels while providing the power efficiency of traditional class d amplifiers. unlike traditional class d amplifiers the distortion curve only increases once the output levels move into clipping. purepath hd technology enables lower idle losses making the device even more efficient.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.