Texas Instruments TAS5601

the tas5601 is a 20-w (per channel) efficient stereo digital amplifier power stage for driving 4 single-ended...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Texas Instruments TAS5601 provided by its distributors.

the tas5601 is a 20-w (per channel) efficient stereo digital amplifier power stage for driving 4 single-ended speakers 2 bridge-tied speakers or combination of single and bridge-tied loads. the tas5601 can drive a speaker with an impedance as low as 4?. the high efficiency >90% into 8-? loads of the tas5601 eliminates the need for an external heat sink. a simple interface to a digital audio pwm processor is shown below. the tas5601 is fully protected against faults with short-circuit protection and thermal protection as well as overvoltage and undervoltage protection. faults are reported back to the processor to prevent devices from being damaged during overload conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.