Texas Instruments TAS5518

the tas5518 is an eight channel digital pulse width a modulator (pwm) that provides superior dynamic range...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5518.

Texas Instruments

Datasheet103 pages22 years ago

Descriptions

Descriptions of Texas Instruments TAS5518 provided by its distributors.

the tas5518 is an eight channel digital pulse width a modulator (pwm) that provides superior dynamic range performance and a high level of system integration. the typical dynamic range in a well-designed system is 110 db and the power supply volume control (psvc) feature provides up to 24 db of additional dynamic range at normal listening levels. the tas5518 is designed to interface seamlessly with most audio digital signal processors. this device automatically adjusts control configurations in response to clock and data rate changes and idle conditions. this enables the tas5518 to provide an easy to use control interface with relaxed timing requirements. the tas5518 can drive eight channels of h-bridge power stages. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.