Texas Instruments TAS5162

the tas5162 is a high performance integrated stereo digital amplifier power stage with an improved protection system....
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5162.

Texas Instruments

Datasheet29 pages18 years ago

Descriptions

Descriptions of Texas Instruments TAS5162 provided by its distributors.

the tas5162 is a high performance integrated stereo digital amplifier power stage with an improved protection system. the tas5162 is capable of driving a 6- bridge-tied load (btl) at up to 210 w per channel at thd = 10% low integrated noise at the output low thd+n performance without clipping and low idle power dissipation. a low-cost high-fidelity audio system can be built using a ti chipset comprising a modulator (e.g. tas5508) and the tas5162. this system only requires a simple passive lc demodulation filter to deliver high-quality high-efficiency audio amplification with proven emi compliance. this device requires two power supplies at 12 v for gvdd and vdd and at 50v for pvdd. the tas5162 does not require power-up sequencing due to internal power-on reset. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.