Texas Instruments TAS5103

the tas5102/tas5103 are integrated stereo digital amplifier power stages with an advanced protection system. the...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Texas Instruments TAS5103 provided by its distributors.

the tas5102/tas5103 are integrated stereo digital amplifier power stages with an advanced protection system. the tas5102/tas5103 are capable of driving an 8-? bridge-tied load (btl) at up to 20 w/15 w per channel with low integrated noise at the output low thd+n performance and low idle power dissipation. a low-cost high-fidelity audio system can be built using a ti chipset comprising a modulator (e.g. tas5086) and the tas5102/tas5103. this system only requires a simple passive lc demodulation filter to deliver high-quality high-efficiency audio amplification with proven emi compliance. these devices require two power supplies at 3.3 v for vreg and up to 23 v for pvdd. the tas5102/tas5103 does not require power-up sequencing due to internal power-on reset. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.