Texas Instruments TAS3108IADCPRG4

DSP Fixed-Point 32bit 135MHz 135MIPS Automotive 38-Pin HTSSOP EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3108IADCPRG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet63 pages12 years ago
Datasheet63 pages14 years ago
Datasheet63 pages15 years ago
Datasheet22 pages19 years ago
Technical Drawing2 pages21 years ago

iiiC

CAD Models

Download Texas Instruments TAS3108IADCPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments TAS3108IADCPRG4 provided by its distributors.

DSP Fixed-Point 32bit 135MHz 135MIPS Automotive 38-Pin HTSSOP EP
Digital Audio Processor 38-HTSSOP 0 to 0
Digital Signal Processor IC; Series:TAS3108; Package/Case:38-HTSSOP; No. of Pins:38; Operating Temperature Range:-40°C to +105°C; Frequency:135MHz; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.