Texas Instruments TAS3108DCPRG4

Automotive Audio Consumer Audio GULL WING DUAL I2C audio IC 0C~70C TA 135MHz 32b 3.3V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3108DCPRG4.

Texas Instruments

Datasheet63 pages14 years ago
Datasheet63 pages15 years ago
Datasheet22 pages19 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TAS3108DCPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TAS3108DCPRG4 provided by its distributors.

Automotive Audio Consumer Audio GULL WING DUAL I2C audio IC 0C~70C TA 135MHz 32b 3.3V
DSP Fixed-Point 32-Bit 135MHz 135MIPS 38-Pin HTSSOP EP
Digital Audio Processor 38-HTSSOP 0 to 70
AUDIO DIGITAL SIGNAL PROCESSORS / IC AUDIO DSP 8-CH 38-HTSSOP
IC AUDIO SGNL PROCESSOR 38HTSSOP
DSP - Audio Processors 8-Channel Audio DSP
Digital Signal Processor IC; Series:TAS3108; Package/Case:38-HTSSOP; No. of Pins:38; Operating Temperature Range:0°C to +70°C; Frequency:135MHz; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.