Texas Instruments TAS2770YFFT

TAS2770 Digital Input Mono Class-D Audio Amplifier with Speaker I/V Sense 20 W 1.65V to 1.95V 30-Pin DSBGA T/R
$ 1.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2770YFFT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.49%

CAD Models

Download Texas Instruments TAS2770YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2770YFFT.

Descriptions

Descriptions of Texas Instruments TAS2770YFFT provided by its distributors.

TAS2770 Digital Input Mono Class-D Audio Amplifier with Speaker I/V Sense 20 W 1.65V to 1.95V 30-Pin DSBGA T/R
Audio Amp Speaker 1-CH Mono Class-D 30-Pin DSBGA T/R
EAR99 TAS2770 Tape & Reel (TR) I2C I2S Mute PWM Short-Circuit and Thermal Protection Volume Control audio amplifier 1.65V 375mum 20W x 1 @ 4Ohm 20W
AUDIO POWER AMPLIFIER, CLASS D, DSBGA-30; Puissance de sortie: 20W; Classe d'amplificateur audio: D; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 1.65V à 1.95V; Type de boîtier d'amplificateur: DSBGA; Nombre de bro
AUDIO POWER AMPLIFIER, CLASS D, DSBGA-30; Output Power:20W; Amplifier Class:D; No. of Channels:1 Channel; Supply Voltage Range:1.65V to 1.95V; Amplifier Case Style:DSBGA; No. of Pins:30Pins; Load Impedance:4ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS2770YFFT .