Texas Instruments SNJ54ABT573W

30A 7.7ns Non-inverting Tristate 4.5V 5.5V 48mA ABT 24mA CFPAK SMD mount 2.45mm(height)
$ 24.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ABT573W.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
-3.60%

CAD Models

Download Texas Instruments SNJ54ABT573W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas Instruments5962-9321901QRA
Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Texas Instruments5962-9321901Q2A
Octal Transparent D-type Latches With 3-State Outputs 20-LCCC -55 to 125
Texas Instruments5962-9321901QSA
Octal Transparent D-type Latches With 3-State Outputs 20-CFP -55 to 125
MC74ACT Series 4.5 V to 5.5 V SMT Octal D Flip-Flop with Clock Enable - SOIC-20
MC74VHCT573ADWG OCTAL LATCH, TRANSPARENT D TYPE,3 STATE,4.5 TO 5.5V,20-PIN SOIC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments SNJ54ABT573W provided by its distributors.

30A 7.7ns Non-inverting Tristate 4.5V 5.5V 48mA ABT 24mA CFPAK SMD mount 2.45mm(height)
Octal Transparent D-type Latches With 3-State Outputs 20-CFP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CFPAK Tube
ABT SERIES 8-BIT DRIVER TRUE OUTPUT CDFP20
IC D-TYPE TRANSP SGL 8:8 20CFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.