Texas Instruments SN75HVD1176

these devices are half-duplex differential transceivers with characteristics optimized for use in profibus (en 50170)...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75HVD1176.

Texas Instruments

Datasheet19 pages18 years ago

Descriptions

Descriptions of Texas Instruments SN75HVD1176 provided by its distributors.

these devices are half-duplex differential transceivers with characteristics optimized for use in profibus (en 50170) applications. the driver output differential voltage exceeds the profibus requirements of 2.1 v with a 54 load. a signaling rate of up to 40 mbps allows technology growth to high data transfer speeds. the low bus capacitance provides low signal distortion. the sn65hvd1176 and sn75hvd1176 meet or exceed the requirements of ansi standard tia/eia-485-a (rs-485) for differential data transmission across twisted-pair networks. the driver outputs and receiver inputs are tied together to form a half-duplex bus port with one-fifth unit load allowing up to 160 nodes on a single bus. the receiver output stays at logic high when the bus lines are shorted left open or when no driver is active. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.