Texas Instruments SN75DP129

DisplayPort to TMDS Translator

Price and Stock

Descriptions

Descriptions of Texas Instruments SN75DP129 provided by its distributors.

DisplayPort to TMDS Translator
the sn75dp129 is a dual-mode displayport input to transition-minimized differential signaling (tmds) output. the tmds output has a built-in level translator compliant with digital visual interface 1.0 (dvi) and high definition multimedia interface 1.3 (hdmi) standards. the sn75dp129 is specified up to a maximum data rate of 2.5 gbps supporting resolutions greater then 1920 x 1200 or hdtv 12-bit color depth at 1080p (progressive scan). an integrated active i2c buffer isolates the capacitive loading of the source system from that of the sink and interconnecting cable. this isolation improves overall signal integrity of the system and provides greater design margin within the source system for dvi / hdmi compliance testing. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.