What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN75ALS085NT

LAN Access Unit Interface Dual Driver/Receiver 24-PDIP 0 to 70
$ 18.574

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS085NT.

Texas Instruments

Datasheet19 pages15 years ago
Datasheet21 pages18 years ago

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75ALS085NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX233EPP+G36
Receiver, Line;20 Plastic DIP;RS-232;120kbps;5V;4muA Is;842mW;300degC;1.4V(TH Lo
Analog DevicesMAX3222EEPN+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX233CPP+G36
Dual Transmitter/Receiver RS-232 20-Pin PDIP N Tube
Analog DevicesADM3222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesADM233LANZ
5 V POWERED CMOS RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Analog DevicesADM242ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN75ALS085NT provided by its distributors.

LAN Access Unit Interface Dual Driver/Receiver 24-PDIP 0 to 70
2 PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm
Dual Transmitter/Receiver IEEE-802.3 24-Pin PDIP Tube
Line Circuit Interface ICs Dual Driver Receiver
IC DRIVER/RCVR DUAL-CH 24-PIN DIP
IC, LOGIC LAN DRIVER/RECEIVERIC, LOGIC LAN DRIVER/RECEIVER; LOGIC IC FAMILY:75; LOGIC IC BASE NUMBER:75085; LOGIC IC FUNCTION:75085; VOLTAGE, SUPPLY:5V; CASE STYLE:PDIP; BASE NUMBER:75; PINS, NO. OF:24; TEMP, OP. MAX:70(DEGREE C); RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.