What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV138ATDGVR

3-Line To 8-Line Decoder/Demultiplexers 16-TVSOP -40 to 125

$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV138ATDGVR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+1.11%

CAD Models

Download Texas Instruments SN74LV138ATDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV138ATDGVR.

Related Parts

Texas InstrumentsSN74AHCT138DGVR
3-Line to 8-Line Decoder / Demultiplexer 16-TVSOP -40 to 85
Texas InstrumentsSN74LVC138ADGVR
3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16
Texas InstrumentsSN74AHC138DGVR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LV138ATDGVR provided by its distributors.

3-Line To 8-Line Decoder/Demultiplexers 16-TVSOP -40 to 125
IC DECODER/DEMUX 1X3:8 16TVSOP / Decoder/Demultiplexer 1 x 3:8 16-TVSOP
LV/LV-A/LVX/H e4 74LV138 1x 3:8 multiplexer circuit 70MHz 13ns 5V 1.2mm
13ns single-phase 8 3 1 2V 5.5V 12mA 12mA TVSOP-16 SMD mount,glue mount 3.6mm*4.4mm*1.05mm
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Logic Family:LV-AT; Package/Case:16-TVSOP; Peak Reflow Compatible (260 C):Yes; Input Type:TTL; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.