Texas Instruments SN74LS648DW

IC TXRX INVERT 5.25V 24SOIC / Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS648DW.

Texas Instruments

Datasheet17 pages18 years ago

Sierra IC

CAD Models

Download Texas Instruments SN74LS648DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN74LS648DW provided by its distributors.

IC TXRX INVERT 5.25V 24SOIC / Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
IC BUS TRANSCEIVER 8BIT 24SOIC
IC TRANSCVR INVERT 5.25V 24SOIC
LOGIC, BUS TRANSCVR OCTAL, 24SOIC; Logic IC Function:Octal Bus Transceiver and Register; Logic IC Family:LS; Logic IC Base Number:74648; Min Supply Voltage:4.75V; Max Supply Voltage:5.25V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; No. of Pins:24; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.