Texas Instruments SN74LS648

these devices consist of bus transceiver circuits with 3-state or open-collector outputs d-type flip-flops and...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS648.

Texas Instruments

Datasheet17 pages18 years ago

CAD Models

Download Texas Instruments SN74LS648 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN74LS648 provided by its distributors.

these devices consist of bus transceiver circuits with 3-state or open-collector outputs d-type flip-flops and control circuitry arranged for multiplexed transmission of data directly from the input bus or from the internal registers. data on the a or b bus will be clocked into the registers on the low-to-high transition of the appropriate clock pin (cab or cba). the following examples demonstrate the four fundamental bus-management functions that can be performed with the octal bus transceivers and registers. enable (g\) and direction (dir) pins are provided to control the transceiver functions. in the transceiver mode data present at the high-impedance port may be stored in either register or in both. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.