Texas Instruments SN74LS378

these monolithic positive-edge-triggered flip-flops utilize ttl circuitry to implement d-type flip-flop logic with an...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS378.

Texas Instruments

Datasheet25 pages18 years ago

CAD Models

Download Texas Instruments SN74LS378 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN74LS378 provided by its distributors.

these monolithic positive-edge-triggered flip-flops utilize ttl circuitry to implement d-type flip-flop logic with an enable input. the ls377 ls378 and ls379 devices are similar to ls273 ls174 and ls175 respectively but feature a common enable instead of a common clear. information at the d inputs meeting the setup time requirements is transferred to the q outputs on the positive-going edge of the clock pulse if the enable input g\ is low. clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. when the clock input is at either the high or low level the d input signal has no effect at the output. the circuits are designed to prevent false clocking by transitions at the g\ input. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.