Texas Instruments SN74LS123

these d-c triggered multivibrators feature output pulse-duration control by three methods. the basic pulse time is...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS123.

Texas Instruments

Datasheet22 pages18 years ago

CAD Models

Download Texas Instruments SN74LS123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN74LS123 provided by its distributors.

these d-c triggered multivibrators feature output pulse-duration control by three methods. the basic pulse time is programmed by selection of external resistance and capacitance values (see typical application data). the 122 and ls122 have internal timing resistors that allow the circuits to be used with only an external capacitor if so desired. once triggered the basic pulse duration may be extended by retriggering the gated low-level-active (a) or high-level-active (b) inputs or be reduced by use of the overriding clear. figure 1 illustrates pulse control by retriggering and early clear. the ls122 and ls123 are provided enough schmitt hysteresis to ensure jitter-free triggering from the b input with transition rates as slow as 0. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.