Texas Instruments SN74LS06

Hex Inverter Buffers/drivers With Open-collector High-voltage Outputs
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS06.

Texas Instruments

Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments SN74LS06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN74LS06 provided by its distributors.

HEX INVERTER BUFFERS/DRIVERS WITH OPEN-COLLECTOR HIGH-VOLTAGE OUTPUTS
IC MCU 16BIT 192KB FLASH 48LQFP
these hex inverter buffers/drivers feature high-voltage open-collector outputs to interface with high-level circuits (such as mos) or for driving high-current loads and also are characterized for use as inverter buffers for driving ttl inputs. the ls06 devices have a rated output voltage of 30 v and the sn74ls16 has a rated output voltage of 15 v. the maximum sink current for the sn54ls06 is 30 ma and for the sn74ls06 and sn74ls16 is 40 ma. these devices are compatible with most ttl families. inputs are diode-clamped to minimize transmission effects which simplifies design. typical power dissipation is 175 mw and average propagation delay time is 8 ns.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.