Texas Instruments SN74HCS74DYYR

Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS74DYYR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-70.70%

CAD Models

Download Texas Instruments SN74HCS74DYYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS74DYYR.

Descriptions

Descriptions of Texas Instruments SN74HCS74DYYR provided by its distributors.

Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset
D FLIP-FLOP; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Maximum Seated Height: 1.1 mm;
Positive Edge, 2μA, 15ns@6V, 50pF, Inverting/Non-Inverting, Complementary, 2-Ch, 2V, 6V, 7.8mA, Set/Preset & Reset, HCS, 5pF, 7.8mA, 105MHz, SOT-23-14-THIN, SMD, Adhesive Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.