Texas Instruments SN74F260N

2-ch, 5-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F260N.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74F260N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F260N.

Related Parts

Texas InstrumentsSN74F27N
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
Texas InstrumentsSN74F02NE4
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
NXP Semiconductors74HCT4002N,112
NOR Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14
Texas InstrumentsSN74F02N
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
NXP SemiconductorsN74F02N,602
NOR Gate; PDIP; BIPOLAR Logic; 5.0 V (Nom.); -1 mA (High), 20 mA (LOW) O/P
IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; Type:NOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage

Descriptions

Descriptions of Texas Instruments SN74F260N provided by its distributors.

2-ch, 5-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, PDIP14
NOR Gate 2-Element 5-IN Bipolar 14-Pin PDIP Tube
no 5.5ns@ 5V,50pF TTL 1 5 2 2 4.5V 5.5V 20mA NOR Gate F 1mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Dual 5-Input NOR Gate IC, 5V, 6.5ns, PDIP
IC NOR GATE 2-ELEMNT 5IN BIPOLAR 14-PIN PDIP
LOGIC, GATE POS-NOR DUAL 5IN, 14DIP
IC, DUAL NOR GATE, 5I/P, DIP-14
LOGIC, GATE POS-NOR DUAL 5IN, 14DIP; No. of Inputs:5; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:74260; Logic IC Family:F; Logic IC Function:Dual 5-Input Positive NOR Gate; Output Current Max:20mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.