Texas Instruments SN74BCT29862BDWR

Antiphase Tristate 4.5V 5.5V 48mA Bus Transceiver -24mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
$ 3.353

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT29862BDWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsSN74LS245DW
Bus Transceiver Single 8-Channel 3-Straight 20-Pin SOIC
Texas InstrumentsSN74HCT245DW
DRIVER, BUFFER & LINE; SOIC; 20PINS; 5V(TYP.) 5.5V(MAX)VOLTAGE, INPUT
Texas InstrumentsSN74HC245DW
Non-Inverting Transceiver 8-Ch Tri-State 8-Bit 1-Channel 2V 6V 7.8mA SOIC-20 SMD 2.65mm H

Descriptions

Descriptions of Texas Instruments SN74BCT29862BDWR provided by its distributors.

Antiphase Tristate 4.5V 5.5V 48mA Bus Transceiver -24mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Bus XCVR Single 10-CH 3-ST 24-Pin SOIC T/R
10-Bit Bus Transceivers 24-SOIC 0 to 70
BUS TRANSCEIVER / Element Bit per Element Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.