Texas Instruments SN74AS869

these synchronous presettable 8-bit up/down counters feature internal-carry look-ahead circuitry for cascading in...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS869.

Texas Instruments

Datasheet27 pages18 years ago

CAD Models

Download Texas Instruments SN74AS869 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN74AS869 provided by its distributors.

these synchronous presettable 8-bit up/down counters feature internal-carry look-ahead circuitry for cascading in high-speed counting applications. synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincidentally with each other when so instructed by the count-enable ( ) inputs and internal gating. this mode of operation eliminates the output counting spikes normally associated with asynchronous (ripple-clock) counters. a buffered clock (clk) input triggers the eight flip-flops on the rising (positive-going) edge of the clock waveform. these counters are fully programmable; they may be preset to any number between 0 and 255. the load-input circuitry allows parallel loading of the cascaded counters. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.