Texas Instruments SN74AS21NSR

2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOP 0 to 70
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS21NSR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet15 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS21NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS21NSR.

Related Parts

Texas InstrumentsSN74ALS21ANSR
15ns@ 5V,50pF TTL 1 4 2 2 4.5V 5.5V 8mA AND Gate ALS 400μA SO-14 SMD mount 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74AS11NSR
TRIPLE 3-INPUT POSITIVE-AND GATES | IC GATE AND 3CH 3-INP 14SOP
Texas InstrumentsSN74F11NSR
3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOP 0 to 70
Ic,logic Gate,quad 2-Input And,hct-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
onsemi74AC11SJ
8ns@ 5V,50pF 3 3 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount 1.9mm(height)
onsemi74AC08SJX
7.5ns@5V,50pF 2-4 Ch 2V-6V 24mA AND Gate AC 24mA SOP-14 SMD, Adhesive Mount 1.9mm H

Descriptions

Descriptions of Texas Instruments SN74AS21NSR provided by its distributors.

2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOP 0 to 70
AND Gate 2-Element 4-IN Bipolar 14-Pin SOP T/R
6ns@ 5V,50pF Push-pull type 1 4 2 2 4.5V 5.5V 20mA AND Gate AS 2mA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Gate / Inverter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.