Texas Instruments SN74ALS253NSR

Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS253NSR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS253NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
onsemi74F257ASJ
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsSN74LS253NSR
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70
Texas InstrumentsSN74AS158NSR
Quadruple 1-of-2 Data Selectors/Multiplexers 16-SO 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS253NSR provided by its distributors.

Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70
21ns single-phase 1 4 1 4.5V 5.5V 24mA 2.6mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
IC MULTIPLEXER 2 X 4:1 16SO / Multiplexer 2 x 4:1 16-SO
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOP T/R
Switch Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.