Texas Instruments SN74ALS166N

Parallel-load 8-BIT Shift Register | IC Shift Reg 8 Bit Parall 16-DIP
$ 4.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS166N.

Arrow Electronics

Datasheet15 pages15 years ago

Texas Instruments

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS166N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS166N.

Related Parts

Texas InstrumentsSN74AHCT595N
IC SHIFT REGISTER 8BIT 16-DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsTPIC6C596N
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin PDIP Tube
Texas InstrumentsSN74AHCT594N
AHCT/VHCT/VT 74AHCT594 ROHS3Compliant Tube shift register 9.2ns 0.02mA 955.690774mg 115MHz
NXP SemiconductorsN74F166N,602
F/fast Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
NXP Semiconductors74HCT597N,652
Hct Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74ALS166N provided by its distributors.

PARALLEL-LOAD 8-BIT SHIFT REGISTER | IC SHIFT REG 8BIT PARALL 16-DIP
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Parallel In Serial Out, ALS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16
ALS 74ALS166 ROHS3Compliant Tube shift register 13ns 24mA 951.693491mg 45MHz
13ns Push-pull type 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register 74AL PDIP-16 Through hole mounting 6.35mm(width)*5.08mm(height)
Logic IC; Logic Type:Parallel-Load 8-Bit Shift Register; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:PDIP; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, SHIFT REG 8BIT PARALL, 16DIP; Shift Register Function:Parallel to Serial, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:45MHz; Input Current Max:24mA; Logic IC Base Number:74166; Logic IC Family:ALS; Logic IC Function:8-Bit Parallel-in / Serial-out Shift Register; Package / Case:PDIP; Shift Register Function:Parallel to Serial, Serial to Serial; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.