Texas Instruments SN74ALS139NSR

14ns single-phase 4 2 2 4.5V 5.5V 8mA 400μA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
$ 0.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS139NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments SN74ALS139NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS139NSR.

Related Parts

Texas InstrumentsSN74LS139ANSR
Dual 2-line to 4-line decoders / demultiplexers 16-SOP 0 to 70
Texas InstrumentsSN74AHC139NSR
Dual 2-line to 4-line demultiplexer and decoder 16-SOP -40 to 125
2-LINE TO 4-LINE DECODER, AHC/VHC Series, Inverted Output, CMOS, PDSO16
2-LINE TO 4-LINE DECODER, AHC/VHC Series, Inverted Output, CMOS, PDSO16
Texas InstrumentsSN74LV139ANSR
13ns single-phase 4 2 2 2V 5.5V 12mA 12mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm

Descriptions

Descriptions of Texas Instruments SN74ALS139NSR provided by its distributors.

14ns single-phase 4 2 2 4.5V 5.5V 8mA 400μA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Dual 2-Line to 4-Line Decoders/Demultiplexers 16-SOP 0 to 70
ALS SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOP T/R
IC DECODER/DEMUX 1 X 2:4 16-SO
Switch Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.