Texas Instruments SN74AHCT273DGVR

Ahct/vhct/vt Series Positive Edge Triggered D Flip-flop True Output PDSO20
$ 0.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT273DGVR.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT273DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74AHCT574DGVR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TVSOP -40 to 125
Texas InstrumentsSN74LV273ADGVR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TVSOP T/R
Texas InstrumentsSN74AHCT573DGVR
74AHCT573 Cut Tape (CT) AHCT/VHCT/VT 74AHCT latch circuit 8mA 8mA 8ns 60.186038mg -40C~85C

Descriptions

Descriptions of Texas Instruments SN74AHCT273DGVR provided by its distributors.

AHCT/VHCT/VT SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TVSOP T/R
Octal D-Type Flip-Flops With Clear 20-TVSOP -40 to 85
IC FF D-TYPE SNGL 8BIT 20TVSOP
IC D-TYPE POS TRG SNGL 20TVSOP
Positive edge 4μA 9.2ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 8mA Master Reset 74AH Single ended 2.5pF 8mA 75MHz TVSOP-20 SMD mount,glue mount 5mm*4.4mm*1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.