Texas Instruments SN74AHCT240

Octal Buffers/drivers With 3-STATE Outputs
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT240.

Texas Instruments

Datasheet28 pages18 years ago

CAD Models

Download Texas Instruments SN74AHCT240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN74AHCT240 provided by its distributors.

OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS
these octal buffers/drivers are designed specifically to improve the performance and density of 3-state memory-address drivers clock drivers and bus-oriented receivers and transmitters. the ahct240 devices are organized as two 4-bit buffers/line drivers with separate output-enable (oe)\ inputs. when oe\ is low the device passes data from the a inputs to the y outputs. when oe\ is high the outputs are in the high-impedance state. to ensure the high-impedance state during power up or power down oe\ should be tied to vcc through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.