Texas Instruments SN74AHCT132DGVR

4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TVSOP -40 to 85
$ 0.201
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT132DGVR.

Texas Instruments

Datasheet10 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments SN74AHCT132DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT132DGVR.

Related Parts

Texas InstrumentsSN74AHCT00DGVR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TVSOP -40 to 85
Texas InstrumentsSN74AHCT02DGVR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TVSOP -40 to 85
Texas InstrumentsSN74AHCT08DGVR
AND 74AHCT08 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.2mm 8mA 8mA 2V

Descriptions

Descriptions of Texas Instruments SN74AHCT132DGVR provided by its distributors.

4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TVSOP -40 to 85
9ns@5V 50pF CMOS NAND Gate AHCT 8mA TVSOP-14 SMD, Adhesive Mount, 3.6mm × 4.4mm × 1.05mm
NAND 74AHCT132 EAR99 74AHCT logic gate circuit 9ns @ 5V 50pF 1.2mm 8mA 8mA 1.9V-2.1V
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TVSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AHCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.