Texas Instruments SN74AHC158DBR

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 85
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC158DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Mouser

Sierra IC

Inventory History

3 month trend:
-4.19%

CAD Models

Download Texas Instruments SN74AHC158DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC158DBR.

Related Parts

Texas InstrumentsSN74AHCT157DBR
7.5ns single-phase 1 2 1 4.5V 5.5V 8mA 8mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Texas InstrumentsSN74LV4053ADBR
5V, 2:1 (SPDT), 3-channel, analog switch 16-SSOP -40 to 85
Texas InstrumentsSN74HC251DBR
Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
NXP Semiconductors74LV153DB,118
IC 70ns Single-Phase 2-Ch 8-Bit 1V-3.6V 6mA SSOP-16 SMD, Adhesive Mount 1.8mm H

Descriptions

Descriptions of Texas Instruments SN74AHC158DBR provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 85
11.5ns single-phase 1 2 1 2V 5.5V 8mA 8mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
IC MULTIPLEXER 4 X 2:1 16SSOP / Multiplexer 4 x 2:1 16-SSOP
Switch Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.