Texas Instruments SN74ACT7814

a fifo memory is a storage device that allows data to be written into and read from its array at independent data...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7814.

Texas Instruments

Datasheet13 pages27 years ago

CAD Models

Download Texas Instruments SN74ACT7814 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN74ACT7814 provided by its distributors.

a fifo memory is a storage device that allows data to be written into and read from its array at independent data rates. the sn74act7814 is a 64-word by 18-bit fifo for high speed and fast access times. it processes data at rates up to 50 mhz and access times of 15 ns in a bit-parallel format. data is written into memory on a low-to-high transition at the load clock (ldck) input and is read out on a low-to-high transition at the unload clock (unck) input. the memory is full when the number of words clocked in exceeds the number of words clocked out by 64. when the memory is full ldck signals have no effect on the data residing in memory. when the memory is empty unck signals have no effect. status of the fifo memory is monitored by the full (full\) empty (empty\) half-full (hf) and almost-full/almost-empty (af/ae) flags. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.