Texas Instruments SN74ACT573DBR

Octal D-type transparent latches with three-state outputs 20-SSOP -40 to 85
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT573DBR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago

Sierra IC

Augswan

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT573DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT573DBR.

Related Parts

Texas InstrumentsSN74ACT373DBR
74ACT373 Cut Tape (CT) ACT 74ACT latch circuit 24mA 24mA 12.5ns 156.687814mg -40C~85C
Texas InstrumentsSN74AHCT573DBR
74AHCT573 Cut Tape (CT) AHCT/VHCT/VT 74AHCT latch circuit 8mA 8mA 12ns 156.687814mg -40C~85C
Texas InstrumentsSN74AHCT574DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 125
74HCT Series 5.5 V 5.2 mA Octal Positive-Edge Triggered D-type Flip-Flop-SSOP-20
NXP Semiconductors74HCT273DB,112
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger

Descriptions

Descriptions of Texas Instruments SN74ACT573DBR provided by its distributors.

Octal D-type transparent latches with three-state outputs 20-SSOP -40 to 85
74ACT573 Cut Tape (CT) ACT 74ACT latch circuit 24mA 24mA 12.5ns 156.687814mg -40C~85C
4μA 6ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 74ACT 1 24mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
ICs, Latches Logic; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.