Texas Instruments SN74ACT2227

the sn74act2227 and sn74act2229 are dual fifos suited for a wide range of serial-data buffering applications...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT2227.

Texas Instruments

Datasheet15 pages27 years ago

CAD Models

Download Texas Instruments SN74ACT2227 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN74ACT2227 provided by its distributors.

the sn74act2227 and sn74act2229 are dual fifos suited for a wide range of serial-data buffering applications including elastic stores for frequencies up to oc-1 telecommunication rates. each fifo on the chip is arranged as 64 1 (sn74act2227) or 256 1 (sn74act2229) and has control signals and status flags for independent operation. output flags for each fifo include input ready (1ir or 2ir) output ready (1or or 2or) half full (1hf or 2hf) and almost full/almost empty (1af/ae or 2af/ae). serial data is written into a fifo on the low-to-high transition of the write-clock (1wrtclk or 2wrtclk) input when the write-enable (1wrten or 2wrten) input and input-ready flag (1ir or 2ir) output are both high. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.