Texas Instruments SN74AC10DBR

7ns@ 5V, 50pF CMOS 1 3 3 3 2V 6V 24mA NAND Gate AC 24mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC10DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC10DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC10DBR.

Related Parts

NXP Semiconductors74HC10DB,112
NAND Gate HC, 16ns@6V,50pF, 2-6V, 5.2mA, SSOP-14, SMD, 6.4mm × 5.4mm × 1.8mm
Texas InstrumentsSN74HC10DBR
NAND 74HC10 e4 74HC logic gate circuit 16ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74AC00DBR
IC GATE NAND 4CH 2-INP 14SSOP / NAND Gate IC 4 Channel 14-SSOP
Texas InstrumentsSN74LVC10ADBR
Three-channel, three-input, 1.65V to 3.6V NAND gates 14-SSOP -40 to 125
NAND Gate 3-Element 3-IN CMOS 14-Pin SSOP Bulk
Nexperia74HC00DB,118
7ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount,glue mount 1.8mm(height)

Descriptions

Descriptions of Texas Instruments SN74AC10DBR provided by its distributors.

7ns@ 5V,50pF CMOS 1 3 3 3 2V 6V 24mA NAND Gate AC 24mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SSOP -40 to 85
NAND Gate 3-Element 3-IN CMOS 14-Pin SSOP T/R
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.