Texas Instruments SN74ABT863NT

Bus Transceiver Single 9-Channel 3-State 24-Pin PDIP Tube
$ 1.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT863NT.

Texas Instruments

Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT863NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ABT657ANT
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-PDIP -40 to 85
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Texas Instruments74ACT11623NT
Non-RoHS Compliant BIDIRECTIONAL DUAL CMOS Logic Transceiver, Non-Inverting -40C~85C TA 50pF 5V 2.54mm
Texas InstrumentsSN74LVCZ245AN
IC TXRX NON-INVERT 3.6V 20DIP / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP

Descriptions

Descriptions of Texas Instruments SN74ABT863NT provided by its distributors.

Bus Transceiver Single 9-Channel 3-State 24-Pin PDIP Tube
IC TXRX NON-INVERT 5.5V 24DIP / Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-PDIP
ABT SERIES 9-BIT TRANSCEIVER TRUE OUTPUT PDIP24
Non-Inverting Transceiver, Tri-State, 1-Ch, 9-Ch, 4.5V-5.5V, 24mA/64mA, 32mA, PDIP-24, TH, 31.64mm × 6.73mm × 4.57mm
ROHS3Compliant BIDIRECTIONAL DUAL BICMOS Logic Transceiver, Non-Inverting -40C~85C TA 50pF 5V 5.08mm
The 'ABT863 devices are 9-bit transceivers designed for asynchronous communication between data buses. The control-function implementation allows for maximum flexibility in timing. These devices allow noninverted data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic levels at the output-enable (OEAB\ and OEBA\) inputs. The outputs are in the high-impedance state during power up and power down. The outputs remain in the high-impedance state while the device is powered down. When VCC is between 0 and 2.1 V, the device is in the high-impedance state during power up or power down. However, to ensure the high-impedance state above 2.1 V, OE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN54ABT863 is characterized for operation over the full military temperature range of -55C to 125C. The SN74ABT863 is characterized for operation from -40C to 85C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.