Texas Instruments SN65MLVD040

IC Receiver/adc 20QFN

Price and Stock

Descriptions

Descriptions of Texas Instruments SN65MLVD040 provided by its distributors.

IC RECEIVER/ADC 20QFN
the sn65mlvd040 provides four half-duplex transceivers for transmitting and receiving multipoint-low-voltage differential signals in full compliance with the tia/eia-899 (m-lvds) standard which are optimized to operate at signaling rates up to 250 mbps. the driver outputs have been designed to support multipoint buses presenting loads as low as 30- and incorporates controlled transition times to allow for stubs off of the backplane transmission line. the m-lvds standard defines two types of receivers designated as type-1 and type-2. type-1 receivers have thresholds centered about zero with 25 mv of hysteresis to prevent output oscillations with loss of input; type-2 receivers implement a failsafe by using an offset threshold. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.