Texas Instruments SN65HVD11

the sn65hvd10 sn75hvd10 sn65hvd11 sn75hvd11 sn65hvd12 and sn75hvd12 combine a 3-state differential line driver and...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD11.

Texas Instruments

Datasheet25 pages18 years ago

Descriptions

Descriptions of Texas Instruments SN65HVD11 provided by its distributors.

the sn65hvd10 sn75hvd10 sn65hvd11 sn75hvd11 sn65hvd12 and sn75hvd12 combine a 3-state differential line driver and differential input line receiver that operate with a single 3.3-v power supply. they are designed for balanced transmission lines and meet or exceed ansi standard tia/eia-485-a and iso 8482:1993. these differential bus transceivers are monolithic integrated circuits designed for bidirectional data communication on multipoint bus-transmission lines. the drivers and receivers have active-high and active-low enables respectively that can be externally connected together to function as direction control. very low device standby supply current can be achieved by disabling the driver and the receiver. the driver differential outputs and receiver differential inputs connect internally to form a differential input/ output (i/o) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or vcc = 0. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.