Texas Instruments SN54LS323

these low-power schottky eight-bit universal registers feature multiplexed inputs/outputs to achieve full eight-bit...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

CAD Models

Download Texas Instruments SN54LS323 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN54LS323 provided by its distributors.

these low-power schottky eight-bit universal registers feature multiplexed inputs/outputs to achieve full eight-bit data handling in a single 20-pin package. two function-select inputs and two output-control inputs can be used to choose the modes of operation listed in the function table. synchronous parallel loading is accomplished by taking both function-select lines s0 and s1 high. this places the three-state outputs in a high-impedance state which permits data that is applied on the input/output lines to be clocked into the register. reading out of the register can be accomplished while the outputs are enabled in any mode. the clear function is synchronous and a low level at the clear input clears the register on the next low-to-high transition of the clock. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.