Texas Instruments SN54LS273

these monolithic positive-edge-triggered flip-flops utilize ttl circuitry to implement d-type flip-flop logic with a...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

CAD Models

Download Texas Instruments SN54LS273 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN54LS273 provided by its distributors.

these monolithic positive-edge-triggered flip-flops utilize ttl circuitry to implement d-type flip-flop logic with a direct clear input. information at the d inputs meeting the setup time requirements is transferred to the q outputs on the positive-going edge of the clock pulse. clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. when the clock input is at either the high or low level the d input signal has no effect at the output. these flip-flops are guaranteed to respond to clock frequencies ranging form 0 to 30 megahertz while maximum clock frequency is typically 40 megahertz. typical power dissipation is 39 milliwatts per flip-flop for the 273 and 10 milliwatts for the ls273. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.