What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments RI-I17-114A-01

Tag-it(TM) HF-I Standard Transponder Inlays CD 0-RFIDN
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RI-I17-114A-01.

Newark

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago

Texas Instruments

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsRI-I02-112A-03
Tag-it(TM) HF-I Plus Transponder Inlays Large Rectangle 0-RFIDN -25 to 70
Texas InstrumentsRI-I02-114A-01
Tag-it(TM) HF-I Standard Transponder Inlays Large Rectangle 0-RFIDN -40 to 85
Texas InstrumentsRI-I02-114B-S1
Tag-it(TM) HF-I Pro Transponder Inlays Large Rectangle 0-RFIDN -25 to 70
Texas InstrumentsRI-I11-114A-S1
Tag-it(TM) HF-I Pro Transponder Inlays Large Square 0-RFIDN -25 to 70

Descriptions

Descriptions of Texas Instruments RI-I17-114A-01 provided by its distributors.

Tag-it(TM) HF-I Standard Transponder Inlays CD 0-RFIDN
RF/ IF Transmitters & Receiver IC; Package/Case:1-RFIDN; No. of Pins:1; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
texas struments tag-it hf-i standard transponder lays consist of 13.56-mhz high-frequency (hf) transponders that are compliant with the iso/iec 15693 and iso/iec 18000-3 global open standards. these products offer a user-accessible memory of 256 bits organized eight blocks and an optimized command set available five different antenna shapes with frequency offset for tegration to paper pvc or other substrates. the tag-it hf-i standard transponder lays are manufactured with ti s patented laser tun g process to provide consistent read performance. prior to delivery the transponders undergo complete functional and parametric test g order to provide the high quality that customers have come to expect from ti.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.