Texas Instruments REG71055

the reg710 is a switched capacitor voltage converterthat produces a regulated low-ripple output voltage from an...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG71055.

Texas Instruments

Datasheet18 pages18 years ago

Descriptions

Descriptions of Texas Instruments REG71055 provided by its distributors.

the reg710 is a switched capacitor voltage converterthat produces a regulated low-ripple output voltage from an unregulated input voltage. a wide input supply voltage of 1.8v to 5.5v makes the reg710 ideal for a variety of battery sources such as single-cell li-ion or two- and three-cell nickel- or alkaline-based chemistries. the input voltage may vary above and below the output voltage and the output remains in regulation. it works equally well for step-up or step-down applications without the need for an inductor providing low emi dc/dc conversion. the high switching frequency allows the use of small surface-mount capacitors saving board space and reducing cost. the reg710 is thermally protected and current limited protecting the load and the regulator during fault conditions. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.