Texas Instruments REG102GA-3

250-mA, 10-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
$ 2.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG102GA-3.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages18 years ago
Datasheet8 pages25 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REG102GA-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG102GA-3.

Related Parts

Texas InstrumentsREG102NA-2.85/3K
250-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments REG102GA-3 provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
LDO Regulator Pos 3V 0.25A 6-Pin(5+Tab) SOT-223 Tube
IC REG LINEAR 3V 250MA SOT-223-6
65dB(120Hz) 500μA positive electrode Fixed 250mA 1 3V 1.8V 3V 10V 270mV@ 250mA SOT-223-6 SMD mount 6.5mm*3.5mm*1.6mm
REG102 Tube Surface Mount Over Current Over Temperature voltage regulator linear 150mV 1.8mm 250mA -40C~85C
Ldo Voltage Regulators Dmos 250 Ma Ldo Reg
Single Channel LDO Voltage Regulator; Output Voltage Max:3V; Output Current Max:0.25A; Dropout Voltage, Vdo:150mV; Voltage Tolerance ±:1.5%; Supply Voltage Min:1.8V; Supply Voltage Max:12V; Termination Type:SMD; Package/Case:6-SOT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG102GA3